Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-272MLC
Order Code2526957
Product RangeSD43 Series
Also Known AsSD43-272MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.500 |
10+ | £0.970 |
50+ | £0.828 |
100+ | £0.662 |
200+ | £0.613 |
500+ | £0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-272MLC
Order Code2526957
Product RangeSD43 Series
Also Known AsSD43-272MLB
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)3.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.4A
Product RangeSD43 Series
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
SD43 Series
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.4A
DC Resistance Max
0.052ohm
Product Length
4.7mm
Product Height
3.45mm
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
Tariff No:85045000
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
Weight (kg):.0002
Product traceability