Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-104ME
Order Code2526884
Product RangeRFS1113 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-104ME
Order Code2526884
Product RangeRFS1113 Series
Technical Datasheet
Product RangeRFS1113 Series
Inductance100µH
Inductor ConstructionShielded
RMS Current (Irms)2.1A
Saturation Current (Isat)1.5A
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
RFS1113 Series
Inductor Construction
Shielded
Saturation Current (Isat)
1.5A
Inductance Tolerance
± 20%
Inductance
100µH
RMS Current (Irms)
2.1A
DC Resistance Max
0.2ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability