Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-275KE
Order Code2457923
Product RangeRFC1010 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-275KE
Order Code2457923
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance2.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)410mA
Saturation Current (Isat)530mA
DC Resistance Max4.2ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
530mA
Inductance Tolerance
± 10%
Inductance
2.7mH
RMS Current (Irms)
410mA
DC Resistance Max
4.2ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
Product traceability