Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-16-ALB
Order Code2458062
Product RangePWB Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-16-ALB
Order Code2458062
Product RangePWB Series
Technical Datasheet
Impedance Ratio1:16
Bandwidth Range0.05MHz to 80MHz
Current Rating250mA
Insertion Loss0.35dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePWB Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PWB-16-ALB is a surface mount Wideband RF Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations.
- 300V Interwinding isolation
- 1/4W RF input power
Applications
Audio, Industrial
Technical Specifications
Impedance Ratio
1:16
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Bandwidth Range
0.05MHz to 80MHz
Insertion Loss
0.35dB
Operating Temperature Min
-40°C
Product Range
PWB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability