Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPOE300F-33LD
Order Code2458012
Product RangePOE Series
Also Known AsPOE300F-33LB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE300F-33LD
Order Code2458012
Product RangePOE Series
Also Known AsPOE300F-33LB
Technical Datasheet
SMPS Transformer TypeFlyback
Isolation Voltage1.5kV
Current Rating9A
Frequency Range250kHz
Power Rating30W
Primary Voltages-
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangePOE Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
SMPS Transformer Type
Flyback
Current Rating
9A
Power Rating
30W
Secondary Voltages
3.3V
Product Range
POE Series
Isolation Voltage
1.5kV
Frequency Range
250kHz
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119
Product traceability