Print Page
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE13F-19LB
Order Code2457999
Product RangePoE
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating670mA
Isolation Voltage1.5kV
Frequency Range250kHz
Power Rating13W
Primary Voltages-
Secondary Voltages19.5V
Transformer MountingSurface Mount
Product RangePoE
SVHCNo SVHC (15-Jan-2019)
Product Overview
The POE13F-19LB is a Flyback Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations. This transformer is suitable for PoE applications.
- Designed to operate with 36 to 72V input at 250kHz
- 1500Vrms (1 minute) Isolation, primary and bias to secondary
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Isolation Voltage
1.5kV
Power Rating
13W
Secondary Voltages
19.5V
Product Range
PoE
Current Rating
670mA
Frequency Range
250kHz
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056