Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-681MEC
Order Code2288781
Product RangePFL4517 Series
Also Known AsPFL4517-681MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.730 |
50+ | £0.959 |
100+ | £0.743 |
250+ | £0.695 |
500+ | £0.643 |
1000+ | £0.591 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-681MEC
Order Code2288781
Product RangePFL4517 Series
Also Known AsPFL4517-681MEB
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Power Inductor Case4.9mm x 3.4mm x 1.7mm
Product RangePFL4517 Series
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width3.4mm
Product Height1.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
4.9mm x 3.4mm x 1.7mm
DC Resistance Max
0.05ohm
Product Length
4.9mm
Product Height
1.7mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4.1A
Product Range
PFL4517 Series
Inductance Tolerance
± 20%
Product Width
3.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
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
Tariff No:85045000
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
Weight (kg):.000089
Product traceability