Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-562MEC
Order Code2288787
Product RangePFL4517 Series
Also Known AsPFL4517-562MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.730 |
50+ | £0.959 |
100+ | £0.743 |
250+ | £0.695 |
500+ | £0.643 |
1000+ | £0.591 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-562MEC
Order Code2288787
Product RangePFL4517 Series
Also Known AsPFL4517-562MEB
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangePFL4517 Series
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width3.4mm
Product Height1.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
PFL4517 Series
Inductance Tolerance
± 20%
Product Width
3.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.7A
DC Resistance Max
0.29ohm
Product Length
4.9mm
Product Height
1.7mm
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
Tariff No:85045000
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
Weight (kg):.000089
Product traceability