Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-102MEB
Order Code2288782RL
Product RangePFL4517 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-102MEB
Order Code2288782RL
Product RangePFL4517 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangePFL4517 Series
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width3.4mm
Product Height1.7mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PFL4517 Series
Inductance Tolerance
± 20%
Product Width
3.4mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.5A
DC Resistance Max
0.06ohm
Product Length
4.9mm
Product Height
1.7mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089