Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4514-682MEB
Order Code2288777
Product RangePFL4514 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4514-682MEB
Order Code2288777
Product RangePFL4514 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case4.9mm x 3.4mm x 1.4mm
Product RangePFL4514 Series
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width3.4mm
Product Height1.4mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
4.9mm x 3.4mm x 1.4mm
DC Resistance Max
0.48ohm
Product Length
4.9mm
Product Height
1.4mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.1A
Product Range
PFL4514 Series
Inductance Tolerance
± 20%
Product Width
3.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074