Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4514-103MEC
Order Code2288778
Product RangePFL4514 Series
Also Known AsPFL4514-103MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4514-103MEC
Order Code2288778
Product RangePFL4514 Series
Also Known AsPFL4514-103MEB
Technical Datasheet
Inductance10µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)970mA
Power Inductor Case4.9mm x 3.4mm x 1.4mm
Product RangePFL4514 Series
DC Resistance Max0.8ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width3.4mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PFL4514 series miniature shielded Power Inductor with composite core and matte tin over nickel over silver platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Low profile
- Only 1.4mm high, requires a mere 16mm² of board space
- Halogen-free
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
4.9mm x 3.4mm x 1.4mm
DC Resistance Max
0.8ohm
Product Length
4.9mm
Product Height
1.4mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
970mA
Product Range
PFL4514 Series
Inductance Tolerance
± 20%
Product Width
3.4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074