Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2510-221MEB
Order Code2288751RL
Product RangePFL2510 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2510-221MEB
Order Code2288751RL
Product RangePFL2510 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangePFL2510 Series
Inductor Case / Package1008 [2510 Metric]
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length2.79mm
Product Width2.29mm
Product Height1.02mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
PFL2510 Series
DC Resistance Max
0.047ohm
Product Length
2.79mm
Product Height
1.02mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.9A
Inductor Case / Package
1008 [2510 Metric]
Inductance Tolerance
± 20%
Product Width
2.29mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018