Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-222MEB
Order Code2288742
Product RangePFL2010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-222MEB
Order Code2288742
Product RangePFL2010 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)510mA
Product RangePFL2010 Series
Power Inductor Case2.2mm x 1.45mm x 1mm
DC Resistance Max0.465ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PFL2010 Series
DC Resistance Max
0.465ohm
Product Length
2.2mm
Product Height
1mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
510mA
Power Inductor Case
2.2mm x 1.45mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009