Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-60NMRW
Order Code2343810RL
Product RangePFL1005 Series
Also Known AsPFL1005-60NMRU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | £0.563 |
250+ | £0.438 |
500+ | £0.388 |
1000+ | £0.355 |
2000+ | £0.329 |
10000+ | £0.322 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
£59.80 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-60NMRW
Order Code2343810RL
Product RangePFL1005 Series
Also Known AsPFL1005-60NMRU
Technical Datasheet
Inductance60nH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangePFL1005 Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length1.14mm
Product Width0.64mm
Product Height0.71mm
Technical Specifications
Inductance
60nH
Inductor Construction
Shielded
Product Range
PFL1005 Series
DC Resistance Max
0.05ohm
Product Length
1.14mm
Product Height
0.71mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.3A
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Product Width
0.64mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007