Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-391MRW
Order Code2288728RL
Product RangePFL1005 Series
Also Known AsPFL1005-391MRU
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-391MRW
Order Code2288728RL
Product RangePFL1005 Series
Also Known AsPFL1005-391MRU
Technical Datasheet
Inductance390nH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangePFL1005 Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.51ohm
Inductance Tolerance± 20%
Product Length1.14mm
Product Width0.64mm
Product Height0.71mm
Technical Specifications
Inductance
390nH
Inductor Construction
Shielded
Product Range
PFL1005 Series
DC Resistance Max
0.51ohm
Product Length
1.14mm
Product Height
0.71mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
380mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Product Width
0.64mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007