Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-682MEB
Order Code2288720RL
Product RangePFD2015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-682MEB
Order Code2288720RL
Product RangePFD2015 Series
Technical Datasheet
Product RangePFD2015 Series
Inductance, Parallel6.8µH
RMS Current, Parallel187mA
Saturation Current, Parallel370mA
DC Resistance Max, Parallel0.875ohm
Leakage Inductance415nH
Turns Ratio1:1
Product Length2.29mm
Product Width1.52mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
PFD2015 Series
RMS Current, Parallel
187mA
DC Resistance Max, Parallel
0.875ohm
Turns Ratio
1:1
Product Width
1.52mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
6.8µH
Saturation Current, Parallel
370mA
Leakage Inductance
415nH
Product Length
2.29mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023