Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7348-333MEB
Order Code2780265
Product RangeMSS7348 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7348-333MEB
Order Code2780265
Product RangeMSS7348 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeMSS7348 Series
Power Inductor Case7mm x 7mm x 4.8mm
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MSS7348 Series
DC Resistance Max
0.12ohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.2A
Power Inductor Case
7mm x 7mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072
Product traceability