Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-742NLB
Order Code2288712
Product RangeMSS7341T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-742NLB
Order Code2288712
Product RangeMSS7341T Series
Technical Datasheet
Inductance7.4µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeMSS7341T Series
Power Inductor Case7.3mm x 7.3mm x 4.1mm
DC Resistance Max0.031ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
Technical Specifications
Inductance
7.4µH
Inductor Construction
Shielded
Product Range
MSS7341T Series
DC Resistance Max
0.031ohm
Product Length
7.3mm
Product Height
4.1mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
2A
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
Inductance Tolerance
± 30%
Product Width
7.3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067