Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-622NLB
Order Code2288711RL
Product RangeMSS7341T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-622NLB
Order Code2288711RL
Product RangeMSS7341T Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeMSS7341T Series
DC Resistance Max0.027ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
MSS7341T Series
Inductance Tolerance
± 30%
Product Width
7.3mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
2.1A
DC Resistance Max
0.027ohm
Product Length
7.3mm
Product Height
4.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067