Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-273MLD
Order Code2288698
Product RangeMSS7341T Series
Also Known AsMSS7341T-273MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.360 |
50+ | £1.980 |
100+ | £1.590 |
250+ | £1.360 |
500+ | £1.120 |
1200+ | £1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-273MLD
Order Code2288698
Product RangeMSS7341T Series
Also Known AsMSS7341T-273MLB
Technical Datasheet
Inductance27µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeMSS7341T Series
DC Resistance Max0.109ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
MSS7341T Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1A
DC Resistance Max
0.109ohm
Product Length
7.3mm
Product Height
4.1mm
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
Tariff No:85045000
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
Weight (kg):.00067
Product traceability