Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-563MLD
Order Code2288677
Product RangeMSS7341 Series
Also Known AsMSS7341-563MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.910 |
50+ | £1.740 |
100+ | £1.550 |
250+ | £1.380 |
500+ | £1.180 |
1200+ | £1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-563MLD
Order Code2288677
Product RangeMSS7341 Series
Also Known AsMSS7341-563MLB
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeMSS7341 Series
DC Resistance Max0.202ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
MSS7341 Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
680mA
DC Resistance Max
0.202ohm
Product Length
7.3mm
Product Height
4.1mm
Technical Docs (1)
Alternatives for MSS7341-563MLD
1 Product Found
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
Tariff No:85045000
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
Weight (kg):.00067
Product traceability