Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-602MLC
Order Code2526878
Product RangeMSS7331 Series
Also Known AsMSS7331-602MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.950 |
10+ | £1.260 |
50+ | £1.020 |
100+ | £0.782 |
200+ | £0.780 |
350+ | £0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-602MLC
Order Code2526878
Product RangeMSS7331 Series
Also Known AsMSS7331-602MLB
Technical Datasheet
Inductance6µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeMSS7331 Series
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
MSS7331 Series
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
1.8A
DC Resistance Max
0.033ohm
Product Length
6.6mm
Product Height
3.1mm
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
Tariff No:85045000
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
Weight (kg):.00051
Product traceability