Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-393MLC
Order Code2526874
Product RangeMSS7331 Series
Also Known AsMSS7331-393MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.950 |
10+ | £1.260 |
50+ | £1.020 |
100+ | £0.782 |
200+ | £0.780 |
350+ | £0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-393MLC
Order Code2526874
Product RangeMSS7331 Series
Also Known AsMSS7331-393MLB
Technical Datasheet
Inductance39µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Power Inductor Case6.6mm x 6.6mm x 3.1mm
Product RangeMSS7331 Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.6mm x 3.1mm
DC Resistance Max
0.18ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
700mA
Product Range
MSS7331 Series
Inductance Tolerance
± 20%
Product Width
6.6mm
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
Tariff No:85045000
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
Weight (kg):.00051
Product traceability