Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-823MLB
Order Code2288646
Product RangeMSS6122 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-823MLB
Order Code2288646
Product RangeMSS6122 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Power Inductor Case6.1mm x 6.1mm x 2.2mm
Product RangeMSS6122 Series
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height2.2mm
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Power Inductor Case
6.1mm x 6.1mm x 2.2mm
DC Resistance Max
1.2ohm
Product Length
6.1mm
Product Height
2.2mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
370mA
Product Range
MSS6122 Series
Inductance Tolerance
± 20%
Product Width
6.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023