Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-682MLC
Order Code2288632RL
Product RangeMSS6122 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-682MLC
Order Code2288632RL
Product RangeMSS6122 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.18A
Product RangeMSS6122 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height2.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MSS6122 Series
Inductance Tolerance
± 20%
Product Width
6.1mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.18A
DC Resistance Max
0.1ohm
Product Length
6.1mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
Product traceability