Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-223MLC
Order Code2288638
Product RangeMSS6122 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-223MLC
Order Code2288638
Product RangeMSS6122 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)640mA
Product RangeMSS6122 Series
Power Inductor Case6.1mm x 6.1mm x 2.2mm
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height2.2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MSS6122 Series
DC Resistance Max
0.31ohm
Product Length
6.1mm
Product Height
2.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
640mA
Power Inductor Case
6.1mm x 6.1mm x 2.2mm
Inductance Tolerance
± 20%
Product Width
6.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023