Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-822MLB
Order Code2288605RL
Product RangeMSS5131 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-822MLB
Order Code2288605RL
Product RangeMSS5131 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeMSS5131 Series
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
RMS Current (Irms)
2A
Saturation Current (Isat)
900mA
DC Resistance Max
0.058ohm
Product Length
5.1mm
Product Height
3.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024