Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-393MLB
Order Code2288614
Product RangeMSS5131 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-393MLB
Order Code2288614
Product RangeMSS5131 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Power Inductor Case5.1mm x 5.1mm x 3.1mm
Product RangeMSS5131 Series
DC Resistance Max0.215ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Power Inductor Case
5.1mm x 5.1mm x 3.1mm
DC Resistance Max
0.215ohm
Product Length
5.1mm
Product Height
3.1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
420mA
Product Range
MSS5131 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024