Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-334MLC
Order Code2288627
Product RangeMSS5131 Series
Also Known AsMSS5131-334MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.260 |
10+ | £1.460 |
50+ | £1.170 |
100+ | £0.902 |
200+ | £0.877 |
600+ | £0.795 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-334MLC
Order Code2288627
Product RangeMSS5131 Series
Also Known AsMSS5131-334MLB
Technical Datasheet
Inductance330µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Product RangeMSS5131 Series
DC Resistance Max1.58ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
130mA
DC Resistance Max
1.58ohm
Product Length
5.1mm
Product Height
3.1mm
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
Tariff No:85045000
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
Weight (kg):.00024
Product traceability