Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-472MLC
Order Code2288573
Product RangeMSS5121 Series
Also Known AsMSS5121-472MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.860 |
10+ | £1.260 |
50+ | £1.040 |
100+ | £0.945 |
200+ | £0.838 |
600+ | £0.607 |
3000+ | £0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-472MLC
Order Code2288573
Product RangeMSS5121 Series
Also Known AsMSS5121-472MLB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.38A
Product RangeMSS5121 Series
Power Inductor Case5.1mm x 5.1mm x 2.2mm
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height2.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS5121 Series
DC Resistance Max
0.095ohm
Product Length
5.1mm
Product Height
2.2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.38A
Power Inductor Case
5.1mm x 5.1mm x 2.2mm
Inductance Tolerance
± 20%
Product Width
5.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147
Product traceability