Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-332MLB
Order Code2288572
Product RangeMSS5121 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-332MLB
Order Code2288572
Product RangeMSS5121 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.62A
Power Inductor Case5.1mm x 5.1mm x 2.2mm
Product RangeMSS5121 Series
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height2.2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
5.1mm x 5.1mm x 2.2mm
DC Resistance Max
0.07ohm
Product Length
5.1mm
Product Height
2.2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1.62A
Product Range
MSS5121 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147