Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-473MLB
Order Code2288566RL
Product RangeMSS4020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-473MLB
Order Code2288566RL
Product RangeMSS4020 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeMSS4020 Series
DC Resistance Max0.93ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MSS4020 Series
Inductance Tolerance
± 20%
Product Width
4mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
250mA
DC Resistance Max
0.93ohm
Product Length
4mm
Product Height
2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0878