Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-393MLB
Order Code2288565
Product RangeMSS4020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-393MLB
Order Code2288565
Product RangeMSS4020 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Power Inductor Case4mm x 4mm x 2mm
Product RangeMSS4020 Series
DC Resistance Max0.82ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2mm
DC Resistance Max
0.82ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
280mA
Product Range
MSS4020 Series
Inductance Tolerance
± 20%
Product Width
4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0878