Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-822MLD
Order Code2288530
Product RangeMSS1278T Series
Also Known AsMSS1278T-822MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-822MLD
Order Code2288530
Product RangeMSS1278T Series
Also Known AsMSS1278T-822MLB
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)11.38A
Product RangeMSS1278T Series
Power Inductor Case12mm x 12mm x 7.8mm
DC Resistance Max0.0226ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
DC Resistance Max
0.0226ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
5.9A
Saturation Current (Isat)
11.38A
Power Inductor Case
12mm x 12mm x 7.8mm
Inductance Tolerance
± 20%
Product Width
12mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
Product traceability