Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-123MLB
Order Code2288532
Product RangeMSS1278T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-123MLB
Order Code2288532
Product RangeMSS1278T Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.9A
Power Inductor Case12mm x 12mm x 7.8mm
Product RangeMSS1278T Series
DC Resistance Max0.0258ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
Alternatives for MSS1278T-123MLB
1 Product Found
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 7.8mm
DC Resistance Max
0.0258ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
8.9A
Product Range
MSS1278T Series
Inductance Tolerance
± 20%
Product Width
12mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046