Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-105KLB
Order Code2288525
Product RangeMSS1278T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-105KLB
Order Code2288525
Product RangeMSS1278T Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)982mA
Product RangeMSS1278T Series
Power Inductor Case12mm x 12mm x 7.8mm
DC Resistance Max1.482ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
Alternatives for MSS1278T-105KLB
1 Product Found
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
MSS1278T Series
DC Resistance Max
1.482ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
982mA
Power Inductor Case
12mm x 12mm x 7.8mm
Inductance Tolerance
± 10%
Product Width
12mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046