Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-684KLD
Order Code2288490RL
Product RangeMSS1278 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-684KLD
Order Code2288490RL
Product RangeMSS1278 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)1.16A
Product RangeMSS1278 Series
DC Resistance Max1.162ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Alternatives for MSS1278-684KLD
1 Product Found
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
Inductance Tolerance
± 10%
Product Width
12.3mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.16A
DC Resistance Max
1.162ohm
Product Length
12.3mm
Product Height
8.05mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
Product traceability