Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-682MLD
Order Code2288496
Product RangeMSS1278 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-682MLD
Order Code2288496
Product RangeMSS1278 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)11.3A
Power Inductor Case12.3mm x 12.3mm x 8.05mm
Product RangeMSS1278 Series
DC Resistance Max0.0213ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 8.05mm
DC Resistance Max
0.0213ohm
Product Length
12.3mm
Product Height
8.05mm
RMS Current (Irms)
6A
Saturation Current (Isat)
11.3A
Product Range
MSS1278 Series
Inductance Tolerance
± 20%
Product Width
12.3mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046