Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-474KLD
Order Code2288452
Product RangeMSS1260T Series
Also Known AsMSS1260T-474KLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-474KLD
Order Code2288452
Product RangeMSS1260T Series
Also Known AsMSS1260T-474KLB
Technical Datasheet
Inductance470µH
RMS Current (Irms)960mA
Inductor ConstructionShielded
Saturation Current (Isat)906mA
Product RangeMSS1260T Series
Power Inductor Case12.3mm x 12.3mm x 6mm
DC Resistance Max0.733ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.733ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
960mA
Saturation Current (Isat)
906mA
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductance Tolerance
± 10%
Product Width
12.3mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability