Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-105KLD
Order Code2288456RL
Product RangeMSS1260T Series
Also Known AsMSS1260T-105KLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-105KLD
Order Code2288456RL
Product RangeMSS1260T Series
Also Known AsMSS1260T-105KLB
Technical Datasheet
Inductance1mH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)588mA
Product RangeMSS1260T Series
DC Resistance Max1.335ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
MSS1260T Series
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
680mA
Saturation Current (Isat)
588mA
DC Resistance Max
1.335ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033