Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-102NLB
Order Code2288476
Product RangeMSS1260T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-102NLB
Order Code2288476
Product RangeMSS1260T Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)19.12A
Product RangeMSS1260T Series
Power Inductor Case12.3mm x 12.3mm x 6mm
DC Resistance Max0.0065ohm
Inductance Tolerance± 30%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.0065ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
8A
Saturation Current (Isat)
19.12A
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductance Tolerance
± 30%
Product Width
12.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033