Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-824KLB
Order Code2288418RL
Product RangeMSS1260 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-824KLB
Order Code2288418RL
Product RangeMSS1260 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)730mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeMSS1260 Series
DC Resistance Max1.152ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
MSS1260 Series
Inductance Tolerance
± 10%
Product Width
12.3mm
RMS Current (Irms)
730mA
Saturation Current (Isat)
660mA
DC Resistance Max
1.152ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033