Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-102NLD
Order Code2288439RL
Product RangeMSS1260 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-102NLD
Order Code2288439RL
Product RangeMSS1260 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)19.1A
Product RangeMSS1260 Series
DC Resistance Max0.0065ohm
Inductance Tolerance± 30%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Alternatives for MSS1260-102NLD
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MSS1260 Series
Inductance Tolerance
± 30%
Product Width
12.3mm
RMS Current (Irms)
8A
Saturation Current (Isat)
19.1A
DC Resistance Max
0.0065ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033