Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-564KLB
Order Code2288379
Product RangeMSS1246T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-564KLB
Order Code2288379
Product RangeMSS1246T Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)776mA
Power Inductor Case12mm x 12mm x 4.6mm
Product RangeMSS1246T Series
DC Resistance Max1.326ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
Alternatives for MSS1246T-564KLB
1 Product Found
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.6mm
DC Resistance Max
1.326ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
776mA
Product Range
MSS1246T Series
Inductance Tolerance
± 10%
Product Width
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025