Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-563MLC
Order Code2288403
Product RangeMSS1246T Series
Also Known AsMSS1246T-563MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.110 |
5+ | £1.810 |
10+ | £1.540 |
25+ | £1.430 |
50+ | £1.230 |
200+ | £1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-563MLC
Order Code2288403
Product RangeMSS1246T Series
Also Known AsMSS1246T-563MLB
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.01A
Inductor ConstructionShielded
Saturation Current (Isat)2.46A
Product RangeMSS1246T Series
Power Inductor Case12mm x 12mm x 4.6mm
DC Resistance Max0.1487ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
DC Resistance Max
0.1487ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
2.01A
Saturation Current (Isat)
2.46A
Power Inductor Case
12mm x 12mm x 4.6mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MSS1246T-563MLC
1 Product Found
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
Tariff No:85045000
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
Weight (kg):.0025
Product traceability