Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-473MLC
Order Code2288402
Product RangeMSS1246T Series
Also Known AsMSS1246T-473MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.110 |
5+ | £1.810 |
10+ | £1.540 |
25+ | £1.430 |
50+ | £1.230 |
200+ | £1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-473MLC
Order Code2288402
Product RangeMSS1246T Series
Also Known AsMSS1246T-473MLB
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeMSS1246T Series
DC Resistance Max0.134ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.7A
DC Resistance Max
0.134ohm
Product Length
12mm
Product Height
4.6mm
Technical Docs (2)
Associated Products
1 Product Found
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
Tariff No:85045000
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
Weight (kg):.0025
Product traceability