Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-472MLC
Order Code2288388RL
Product RangeMSS1246T Series
Also Known AsMSS1246T-472MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-472MLC
Order Code2288388RL
Product RangeMSS1246T Series
Also Known AsMSS1246T-472MLB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)8.62A
Product RangeMSS1246T Series
DC Resistance Max0.0213ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
6A
Saturation Current (Isat)
8.62A
DC Resistance Max
0.0213ohm
Product Length
12mm
Product Height
4.6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability