Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-272MLB
Order Code2288386RL
Product RangeMSS1246T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-272MLB
Order Code2288386RL
Product RangeMSS1246T Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)11.66A
Product RangeMSS1246T Series
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
Inductance Tolerance
± 20%
Product Width
12mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
11.66A
DC Resistance Max
0.0115ohm
Product Length
12mm
Product Height
4.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025