Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-152MLB
Order Code2288385RL
Product RangeMSS1246T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-152MLB
Order Code2288385RL
Product RangeMSS1246T Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)14.06A
Product RangeMSS1246T Series
DC Resistance Max0.0097ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
Inductance Tolerance
± 20%
Product Width
12mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
14.06A
DC Resistance Max
0.0097ohm
Product Length
12mm
Product Height
4.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025