Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-105KLB
Order Code2288383
Product RangeMSS1246T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-105KLB
Order Code2288383
Product RangeMSS1246T Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)594mA
Product RangeMSS1246T Series
Power Inductor Case12mm x 12mm x 4.6mm
DC Resistance Max2.323ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
Alternatives for MSS1246T-105KLB
1 Product Found
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
MSS1246T Series
DC Resistance Max
2.323ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
594mA
Power Inductor Case
12mm x 12mm x 4.6mm
Inductance Tolerance
± 10%
Product Width
12mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025